LAPP 0011037 Control Data Cable Grey Sheath 5 Core 2.5mm

LAPP 0011037 Control Data Cable Grey Sheath 5 Core 2.5mm

Order Code:

49-1280

Brand: LAPP MPN: 11037/1 EAN-13: 2050001188212

Discontinued


This 5-core, 2.5mm control cable has a grey sheath and is ideal for fixed installation under medium mechanical load conditions. Other applications include plant engineering, industrial machinery, heating and air-conditioning systems.

The cable can be used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use.


  • Colour: Grey
  • Colour-coded: No
  • Halogen-free: No
  • Number-coded: Yes
  • Shielded: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 2.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 11-13.7mm
Sold by Metre Yes

Trustpilot