Easter Opening Hours and Delivery Dates here

LogiLink® NP0041 Patch Panel 10" CAT6 12-Port Shielded

Order Code:

49-1022

Brand: LogiLink MPN: NP0041 EAN-13: 4260113570173
  • Quickly find another product in this range by Connections:

    12 LAN ports 8 LAN ports
Qty Was Unit Price (Ex VAT)
1+ £20.81 £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

This Desktop Patch Panel CAT6 12-Port from LogiLink® has been manufactured using sheet steel and complies with CAT 6 standard.

Cable installation is achieved via the LSA strips, while the patch panel can be used up to 250MHz. The shield cup is removable via two thumbscrews, making it simple to install - the strain relief is fixable via the thumbscrews.


  • CAT 6 Patch Panel, 12-port, shielded
  • ISO/IEC 11801 Class E.
  • 12x RJ45 sockets
  • Color coded according to EIA/TIA 568 A&B
  • Integrated strain relief
  • Ground cable installation settlement
  • Grey colour - RAL 7035
  • Manufacturer's part NP0041
Connections 12 LAN ports
Data Rate 1000 Mbits/s
Network specification CAT 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot