LogiLink® Patch Panels Desktop CAT6 Shielded - 8/12/24-Ports

LogiLink Brand: LogiLink

These Desktop Patch Panels CAT6 from LogiLink® have been manufactured using sheet steel and comply with CAT 6 standard.

Cable installation is achieved via the LSA strips, while the patch panels can be used up to 250MHz. The shield cups are removable via two thumbscrews, making them simple to install - the strain relief is fixable via the thumbscrews.

  • Available with 8, 12 or 24 ports
  • CAT 6 Patch Panel, shielded
  • ISO/IEC 11801 Class E
  • Color coded according to EIA/TIA 568 A&B
  • Integrated strain relief
  • Ground cable installation settlement
  • Grey colour - RAL 7035
Description Image Product Buy Pricing (Ex VAT) Type Colour Connections Data Rate Network specification
LogiLink® NP0016A Patch Panel Desktop CAT6 8-Port Shielded
LogiLink® NP0016A Patch Panel Desktop CAT6 8-Port Shielded
Standard range
Order code: 49-1021
MPN: NP0016A

Despatched within 4 working days - 7 in stock
1+ £16.66
Price per unit Ex VAT
Network patch box Grey 8 LAN ports 1000 Mbits/s CAT 6
LogiLink® NP0041 Patch Panel 10 CAT6 12-Port Shielded
LogiLink® NP0041 Patch Panel 10 CAT6 12-Port Shielded
Standard range
Order code: 49-1022
MPN: NP0041

Despatched within 4 working days - 17 in stock
1+ £23.56
Price per unit Ex VAT
Network patch panel Gun grey 12 LAN ports 1000 Mbits/s CAT 6
Part codePorts
49-10218
49-102212
49-102324


Trustpilot