PB Fastener 301-1283-000 Expanding Rivets 4.8 x 7.1 x 11.1 x 1.2mm - Natural

PB Fastener 301-1283-000 Expanding Rivets 4.8 x 7.1 x 11.1 x 1.2mm - Natural

MPN
301-1283-000
Brand
PB Fastener
Order Code
49-0868
Country of Origin
United Kingdom

Discontinued


These Natural Expanding Rivets 4.7 x 7.2 x 7.5 x 1.9mm from PB Fastener & Components have a two-prong design and can be easily applied from one side of an assembly to affix two panels together quickly.


  • Natural colour
  • Plastic material
  • 11.1mm long
  • Simple 'push-on' design
  • Manufacturer's part 301-1283-000
Type Expanding rivet
Diameter 4.8mm
Material Plastic
Quantity 1

Trustpilot