Q. What is the standard pack quantity
A. Hi Andy. Thank you for your question. These PCB spacers are priced singularly.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 25+ | £0.170 |
This Self-Adhesive PCB Spacer from PB Fastener & Components is a dome-shaped spacer designed for a 4mm PCB hole and equipped with a 6.4mm spacer body with self-adhesive square panel. Manufactured using a durable, lightweight plastic which provides a strong dependable grip and remains compatible with a 1.6mm thick printed circuit board.
| Type | PCB spacer |
|---|---|
| Between Board Height | 6.4 |
| Material | Plastic |
| Mounting Hole Diameter | 4mm |
| Effective Height | 6.4mm |
To use this facility please Sign In.
Sign InQ. What is the standard pack quantity
A. Hi Andy. Thank you for your question. These PCB spacers are priced singularly.