PB Fastener 331340 ISO Blind Nut Neoprene M4

Image Representative of Range

PB Fastener 331340 ISO Blind Nut Neoprene M4

Order Code:

49-0728

Brand: PB Fastener MPN: 331340 EAN-13: 2050000171789
  • Quickly find another product in this range by Size:

    M3 M4 M5 M6
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,887 in stock, despatched in 4 working days

This ISO Blind Nut Neoprene M4 from PB Fastener & Components is ideal for the simple task of joining, insulating and attaching - even when dealing with sensitive materials. There are a host of advantages in using this oil-resistant nut, one being that it dampens vibrations and can be used from one side, suited to sensitive materials, even in blind holes.


  • No corrosion problems
  • Not electrically conductive
  • Neoprene material
  • M4 thread size
  • 8mm bore diameter
  • 12.1mm length
  • Manufacturer's part 331340
Type Blind nut
Material Neoprene
Quantity 1
Size M4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot