PB Fastener 3031756 Soft-Touch Knob 19mm Black Body/Cap Blue Pointer

Order Code:

49-0723

Brand: PB Fastener MPN: 3/03/TPN 130006 Blk/Bl EAN-13: 2050000228162
Qty Unit Price (Ex VAT)
10+ £0.740
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
346 in stock, despatched in 4 working days

This Black/Blue Soft-Touch Knob 19mm from PB Fastener & Components has been manufactured with a polypropylene and thermoplastic rubber (matt) material on the knob, making it soft and very comfortable to handle. The splined 6mm spindle socket guarantees a secure grip, even on smooth spindles. The combination of this particular knob features a black body and cap with blue pointer.


  • Ideal for controls with 6mm splined shafts
  • Pointer/caps in ABS
  • 19 x 16mm (Ø x H)
  • Manufacturer's part 3030398
Type Control Knob
Diameter 19mm
Material Polypropylene / thermoplastic elastomer
Colour Black, blue pointer
Fixing Splines
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot