Christmas Opening Hours and Delivery Dates here

PB Fastener 3031725 Soft-Touch Knob 19mm Black Body/Cap Grey Pointer

Order Code:

49-0721

Brand: PB Fastener MPN: 3/03/TPN 130006 Blk/Gy EAN-13: 2050000228148
Qty Unit Price (Ex VAT)
10+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
945 available to back orderBack-order availability date - 16/01/2026

This Black/Grey Soft-Touch Knob 19mm from PB Fastener & Components has been manufactured with a polypropylene and thermoplastic rubber (matt) material on the knob, making it soft and very comfortable to handle. The splined 6mm spindle socket guarantees a secure grip, even on smooth spindles. The combination of this particular knob features a black body and cap with light grey pointer.


  • Ideal for controls with 6mm splined shafts
  • Pointer/caps in ABS
  • 19 x 16mm (Ø x H)
  • Manufacturer's part 3/03/TPN 130006
Type Control knob
Diameter 19mm
Material Polypropylene / thermoplastic elastomer
Colour Black, grey pointer
Fixing Splines
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot