PB Fastener 3031355 Soft-Touch Knob 16mm Black Body/Cap Red Pointer

Order Code:

49-0719

Brand: PB Fastener MPN: 3/03/TPN 110006 Blk/Rd EAN-13: 2050000228124
Qty Unit Price (Ex VAT)
10+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,001 in stock, despatched in 4 working days

This Black/Red Soft-Touch Knob 16mm from PB Fastener & Components has been manufactured with a polypropylene and thermoplastic rubber (matt) material on the knob, making it soft and very comfortable to handle. The splined 6mm spindle socket guarantees a secure grip, even on smooth spindles. The combination of this particular knob features a black body and cap with red pointer.


  • Ideal for controls with 6mm splined shafts
  • Pointer/caps in ABS
  • 16 x 16mm (Ø x H)
  • Manufacturer's part 3030398
Type Control Knob
Diameter 16mm
Material Polypropylene / thermoplastic elastomer
Colour Black, red pointer
Fixing Splines
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot