Christmas Opening Hours and Delivery Dates here

PB Fastener 3031347 Soft-Touch Knob 16mm Black Body/Cap Grey Pointer

Order Code:

49-0718

Brand: PB Fastener MPN: 3031347
  • Country of Origin: United Kingdom
  • View All

Discontinued


This Black/Grey Soft-Touch Knob 16mm from PB Fastener & Components has been manufactured with a polypropylene and thermoplastic rubber (matt) material on the knob, making it soft and very comfortable to handle. The splined 6mm spindle socket guarantees a secure grip, even on smooth spindles. The combination of this particular knob features a black body and cap with light grey pointer.


  • Ideal for controls with 6mm splined shafts
  • Pointer/caps in ABS
  • 16 x 16mm (Ø x H)
  • Manufacturer's part 3/03/TPN 110006
Type Control knob
Diameter 16mm
Material Polypropylene / thermoplastic elastomer
Colour Black, grey pointer
Fixing Splines
Shaft Diameter 6mm

You may also like


Trustpilot