This LiYCY cable is a VDE approved, flexible, shielded, PVC multi-conductor data transmission cable and is commonly used in computer systems and electronic control equipment. The tinned copper braid shield offers better protection against electrical interference for precise impulse transmissions. LiYCY is recommended when a small outer diameter is required.
- Colour: Grey
- Colour coded: Yes
- Halogen free: No
- Number coded: No
- Insulation resistance: min. 200MΩ x km at +20°C
- Conductor resistance: 138Ω/km
- Capacity: approx. 120pF/m
- Operating voltage: 350V
- Testing voltage: 800V
- Current capacity: 1,50A at + 25°C (if one core per cable is loaded)
- Temperature range: static: -30°C to +70°C dynamic: -5°C to +70°C
- Bending radius: 15x O.D.
- RoHS compliant: yes
- Shielded: Yes
- Suitable for drag chains: No
- Sold per metre: Yes
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
5 |
| Conductor Cross Section |
0.14mm² |
| AWG |
Not Specified |
| Conductor Stranding |
0.14mm |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
Sold per metre |
| Cable Diameter |
4.6mm |
| Sold by Metre |
Yes |
| Type |
Control lead |