Kabeltronik 340301000 LifYDY 3 x 0.10mm Black Shielded

Image Representative of Range

Kabeltronik 340301000 LifYDY 3 x 0.10mm Black Shielded

MPN
340301000-1
Brand
Kabeltronik
EAN-13
2050001648860
Order Code
49-0363
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 468 in stock

This Kabeltronik LifYDY 3 x 0,10mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 300V
  • Testing voltage: 900V
  • Insulation resistance: min. 200MΩ x km at + 20°C
  • Conductor resistance: 200Ω/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 0.1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.7mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot