Affix Chipboard Screw Assortment - 1000 Pieces

MPN
826371
Brand
Affix
EAN-13
4036911100207
Order Code
49-0150
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This 1000-Piece DIN 7505 Chipboard Screw Assortment is ideal for any DIY enthusiast as it features seven different sized screws that are hardened, galvanised and smooth coated. Packed individually in poly bags.


The assortment includes:

  • 250 Multi-purpose chipboard screw DIN 7505 3.0 x 16mm
  • 250 Multi-purpose chipboard screw DIN 7505 3.5 x 25mm
  • 250 Multi-purpose chipboard screw DIN 7505 4.0 x 20mm
  • 100 Multi-purpose chipboard screw DIN 7505 4.0 x 30mm
  • 100 Multi-purpose chipboard screw DIN 7505 4.0 x 40mm
  • 60 Multi-purpose chipboard screw DIN 7505 4.5 x 45mm
  • 40 Multi-purpose chipboard screw DIN 7505 5.0 x 50mm
Type Chipboard Screws
Drive Type Self tapping
Finish Galvanised
Thread Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot