Christmas Opening Hours and Delivery Dates here
Diotec S2M 2A 1000V DO-214AA SMD Rectifier Diode

Diotec S2M 2A 1000V DO-214AA SMD Rectifier Diode

Order Code:

47-3635

Brand: Diotec MPN: S2M

Discontinued


A 2A SMD rectifier diode With a VRRM of 1000V. Suitable for general purpose use.
  • Surface mount devices
  • UL 94V-0 Classification
Current 2A
Forward Voltage 1.15V
Peak Reverse Voltage 1000V
Package Style SMB
Thermal Resistance 50°C/W

You may also like


Trustpilot