DC Components KBPC3502 35A 200V Bridge Rectifier (MB352)

MPN
MB352
Order Code
47-3226
Country of Origin
China
  • Quickly find another product in this range by Reverse Voltage:

    200V 600V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.25
25+ £1.15
100+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,803 in stockAdditional quantity lead time 6 months

Metal clad bridge rectifier from the KBPC series with a metal case for maximum heat dissipation.


  • Single hole fixing
  • 6.3 x 0.8mm fast-on termination
  • Dimensions 28.5 x 28.5 x 11.5mm
  • 35A rated
  • Repetitive peak reverse voltage 200V
  • Average forward current 35A
  • Peak forward surge current 400A
  • 1.1V forward voltage
  • 10uA reverse leakage current
  • MB-25 case
Forward Current 400A
Reverse Voltage 200V
Package Style MB-25
Dimension 28.5 x 28.5 x 11.5mm
Dimensions 28.5 x 28.5 x 11.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot