Christmas Opening Hours and Delivery Dates here

DC Components GBU8J Bridge Rectifier 8A 600V

Order Code:

47-2960

Brand: DC Components MPN: GBU8J
  • Quickly find another product in this range by Reverse Voltage:

    400V 600V
Qty Unit Price (Ex VAT)
5+ £0.360
25+ £0.320
100+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
710 in stock, despatched same dayAdditional quantity lead time 6 months

SIL bridge rectifier from the GBU8 series, with 600V repetitive peak reverse voltage and 8A average forward current, ideal for use on a printed circuit board.


  • Glass passivated junction
  • Polarity symbols marked on body
  • Housed in a plastic package
  • 200A peak forward current
  • 1V max. forward voltage drop
  • Operating temperature range –55°C to +150°C
  • Dimensions 22.3 x 18.7mm, 5.33mm pitch
  • Rated at UL 94V-0
Forward Current 200A
Reverse Voltage 600V
Package Style GBU

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot