The Kasp 260120D Disc Lock Hasp and Staple has a specially designed hardened-steel staple, designed to completely enclose the shackle of a disc padlock, providing extra protection against attack. It can also be used with a conventional padlock. The Kasp 260120D Disc Lock Hasp and Staple has a Zinc-plated finish for extra resistance against corrosion and it's hinge pins are concealed to prevent them from being knocked through. When closed, all fixings are covered for added security against removal.
- Specially designed hardened-steel staple completely encloses disc padlock shackle
- Can also be used with conventional padlocks
- Security Rating 9
- Zinc-plated finish
- Concealed hinge pins
- Concealed fixings when closed
- Fixing screws included
- Overall length 120mm
- Staple hole diameter 13mm
- Kasp type K260120D
| Type |
Disc padlock hasp and staple |
| Dimensions |
120 x 13mm |
| Length |
120mm |
| Material |
Steel (Zinc-plated) |
| Security Rating |
9 |
To use this facility please Sign In.
Sign In