Kasp 260 Series Disc Lock Hasps and Staples

Kasp Brand: Kasp

The Kasp 260 Series Disc Lock Hasps and Staples have a specially designed hardened-steel staple, designed to completely enclose the shackle of a disc padlock, providing extra protection against attack. They can also be used with conventional padlocks. Kasp 260 Series Disc Lock Hasps and Staples have a Zinc-plated finish for extra resistance against corrosion and their hinge pins are concealed to prevent them from being knocked through. When closed, all fixings are covered for added security against removal.

  • Specially designed hardened-steel staple completely encloses disc padlock shackle
  • Can be used with conventional padlocks
  • Zinc plated finish
  • Concealed hinge pins and fixings
  • Kasp 260 Series
Description Image Product Buy Pricing (Ex VAT) Dimensions Length Security Rating Type Material
Kasp K260120D Disc Lock Hasp & Staple - 120mm
Kasp K260120D Disc Lock Hasp & Staple - 120mm
Standard range
Order code: 43-3118
MPN: K260120D

Despatched within 2 working days - 30 in stock
1+ £13.97
Price per unit Ex VAT
120 x 13mm 120mm 9 Disc padlock hasp and staple Steel (Zinc-plated)
Kasp K260190D Disc Lock Hasp & Staple - 190mm
Kasp K260190D Disc Lock Hasp & Staple - 190mm
Standard range
Order code: 43-3120
MPN: K260190D

Despatched within 2 working days - 30 in stock
1+ £26.05
Price per unit Ex VAT
190 x 13mm 190mm 11 Disc padlock hasp and staple Steel (Zinc-plated)

Trustpilot