Kasp K230195D Universal Hasp & Staple - 195mm

Order Code:

43-3116

Brand: Kasp MPN: K230195D EAN-13: 5013969901221
Qty Unit Price (Ex VAT)
1+ £18.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Kasp 230 Series 195mm x 11mm Universal Hasp and Staple with hardened staples for extra protection against attack and a zinc-plated finish for extra resistance against corrosion. They have concealed hinge pins that prevent them from being knocked through and concealed fixings for added security. They are covered by the manufacturer's 10 year guarantee.


  • Security rating 10
  • Hardened staple
  • Fixing screws included
  • Tough construction and good resistance to corrosion
Type Universal hasp and staple
Dimensions 195 x 11mm
Length 195mm
Material Steel (Zinc-plated)
Security Rating 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot