Kasp K230100D Universal Hasp & Staple - 100mm

MPN
K230100D
Brand
Kasp
EAN-13
5013969901207
Order Code
43-3112
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Kasp 230 Series 100mm x 10mm Universal Hasp and Staple with hardened staples for extra protection against attack and a zinc-plated finish for extra resistance against corrosion. They have concealed hinge pins that prevent them from being knocked through and concealed fixings for added security. They are covered by the manufacturer's 10 year guarantee.


  • Security rating 6
  • Hardened staple
  • Fixing screws included
  • Tough construction and good resistance to corrosion
Type Universal hasp and staple
Dimensions 100 x 10mm
Length 100mm
Material Steel (Zinc-plated)
Security Rating 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot