Kasp K21095D Traditional Hasp & Staple - 95mm

MPN
K21095D
Brand
Kasp
EAN-13
5013969901191
Order Code
43-3104
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Traditional style hasp and staple measuring 95 x 13.4mm, ideal for general purpose security use.


  • Hardened steel staple
  • Chrome-plated finish
  • Fixings are concealed when closed
  • Security rating 4
  • Kasp 210D series
Type Traditional hasp and staple
Dimensions 95 x 13.4mm
Length 95mm
Material Steel
Security Rating 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot