Kasp K12540D4 Premium Brass Padlock - 40mm - Quad

Order Code:

43-3072

Brand: Kasp MPN: K12540D4 EAN-13: 5013969900613
Qty Unit Price (Ex VAT)
1+ £31.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Premium brass 40mm padlocks from the Kasp 125 Series, suitable for a wide range of general purpose security applications. Hardemed steel shackle material gives extra protection against hacksaw and cropping attacks.


  • Double-bolted locking mechanism
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • 6.4mm shackle diameter
  • 22.5mm vertical clearance
  • Supplied in pack of 4
Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot