Kasp K12540L63D Premium Brass Padlock - 40x63mm - Long Shackle

Order Code:

43-3056

Brand: Kasp MPN: K12540L63D EAN-13: 5013969900682
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Buy Kasp Long Shackle Brass Padlock 125 Premium 40 x 63mm – incorporting the following features: 40mm premium brass padlock with long shackle, double bolted locking mechanism, 6.4mm shackle diameter, 63mm vertical clearance, brass body material, steel shackle material, hardened steel gives extra protection against hacksaw and cropping attacks, paracentric keyway, kasp 125 series, suitable for general purpose applications.


Type Long shackle
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot