Kasp K12540L40D Premium Brass Padlock - 40x40mm - Long Shackle

MPN
K12540L40D
Brand
Kasp
EAN-13
5013969900644
Order Code
43-3054
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Buy Kasp Long Shackle Brass Padlock 125 Premium 40 x 40mm – incorporting the following features: 40mm premium brass padlock with long shackle, double bolted locking mechanism, 6.4mm shackle diameter, 40mm vertical clearance, brass body material, steel shackle material, hardened steel gives extra protection against hacksaw and cropping attacks, paracentric keyway, kasp 125 series, suitable for general purpose applications.


Type Long shackle
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot