Kasp K12540D Premium Brass Padlock - 40mm

MPN
K12540D
Brand
Kasp
EAN-13
5013969900590
Order Code
43-3044
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Premium brass 40mm padlock from the Kasp 125 Series, suitable for a wide range of general purpose security applications. Hardemed steel shackle material gives extra protection against hacksaw and cropping attacks.


  • Double-bolted locking mechanism
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • 6.4mm shackle diameter
  • 22.5mm vertical clearance
Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot