CML TA001305 M8 LED Indicator Flashing Red Push Fit Bezel 500mm Leads 24VDC

Order Code:

43-1707

Brand: CML MPN: TA001305

Discontinued


A high quality M8 size flashing LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Flashing red LED
  • Prominent bezel
  • Push-fit panel mounting
  • 500mm Flying leads
  • Voltage 24V DC
  • Current 22mA
  • Intensity 40mcd
Current 22mA
Voltage 24V
Bezel Prominent
Brightness (mcd) 40mcd
Flash ng red LED
Flashing red LED
Size 8mm

Trustpilot