CML 19050351 M8 LED Indicator Green Recessed Satin Chrome Bezel 24VDC

Order Code:

43-1682

Brand: CML MPN: 19050351
Qty Unit Price (Ex VAT)
1+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched same dayAdditional quantity lead time 7 days

A high quality M8 size LED indicator that is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Recessed satin chrome bezel
  • Green LED
  • With internal resistor
  • Voltage 24V DC
  • Current 20mA
  • Intensity 32mcd
Lamp/Lens Colour Green
Current 20mA
Voltage 24V
Bezel Recessed
Brightness (mcd) 32mcd
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot