CML M8 LED Panel Indicators Recessed Chrome Bezels 24V DC with Resistors

CML Brand: CML
A range of high quality M8 size LED indicators that are designed for panel mounting. The long-life and low maintenance LEDs are an ideal alternative to incandescent lamps.
  • Recessed chrome bezels
  • Choice of colours
  • Voltage 24V DC
  • With internal resistor
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Brightness (mcd) Voltage Bezel Current Size
CML 19050351 M8 LED Indicator Green Recessed Satin Chrome Bezel 24VDC
CML 19050351 M8 LED Indicator Green Recessed Satin Chrome Bezel 24VDC
Standard range
Order code: 43-1682
MPN: 19050351

Out of stock59 due on 22/12/2026
1+ £3.96
Price per unit Ex VAT
Green 32mcd 24V Recessed 20mA 8mm
CML 19050353 M8 LED Indicator Red Recessed Satin Chrome Bezel 24VDC
CML 19050353 M8 LED Indicator Red Recessed Satin Chrome Bezel 24VDC
Standard range
Order code: 43-1684
MPN: 19050353

Despatched same day - 50 in stockAdditional 100 due on 18/11/2026
1+ £5.18
Price per unit Ex VAT
Red 80mcd 24V Recessed 20mA 8mm

Trustpilot