CML 19030002 M6 LED Indicator Yellow Recessed Satin Chrome Bezel 2.0VDC

Order Code:

43-1674

Brand: CML MPN: 19030002
Qty Unit Price (Ex VAT)
50+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 05/03/2026

This high quality M6 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Yellow LED
  • Recessed satin chrome bezel
  • Panel mounting
  • VF 2.0V
  • Intensity mcd
Voltage 2.1V
Bezel Recessed
Brightness (mcd) 15mcd
Colour Yellow
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot