CML M6 LED Panel Indicators Recessed Satin Chrome Bezels 2.0V DC

CML Brand: CML
These high quality M6 size LED indicators are designed for panel mounting. The long-life and low maintenance LEDs are an ideal alternative to incandescent lamps.
  • Choice of colours
  • Recessed satin chrome bezels
  • Panel mounting
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Voltage Brightness (mcd) Bezel Size
CML 19030001 M6 LED Indicator Green Recessed Satin Chrome Bezel 2.0VDC
CML 19030001 M6 LED Indicator Green Recessed Satin Chrome Bezel 2.0VDC
Standard range
Order code: 43-1673
MPN: 19030001

Despatched same day - 65 in stockAdditional quantity lead time 7 days
1+ £3.35
Price per unit Ex VAT
Green 2.2V 20mcd Recessed 6mm
CML 19030002 M6 LED Indicator Yellow Recessed Satin Chrome Bezel 2.0VDC
CML 19030002 M6 LED Indicator Yellow Recessed Satin Chrome Bezel 2.0VDC
Standard range
Order code: 43-1674
MPN: 19030002

Order in multiples of 50


Out of stockBack-order availability date - 13/11/2026
50+ £2.75
Price per unit Ex VAT
Yellow 2.1V 15mcd Recessed 6mm
CML 19030003 M6 LED Indicator Red Recessed Satin Chrome Bezel 2.0VDC
CML 19030003 M6 LED Indicator Red Recessed Satin Chrome Bezel 2.0VDC
Standard range
Order code: 43-1675
MPN: 19030003

Despatched same day - 35 in stockAdditional 50 due on 18/11/2026
1+ £2.75
Price per unit Ex VAT
Red 2V 25mcd Recessed 6mm

Trustpilot