CML 19030001 M6 LED Indicator Green Recessed Satin Chrome Bezel 2.0VDC

Order Code:

43-1673

Brand: CML MPN: 19030001
Qty Unit Price (Ex VAT)
1+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 7 days

This high quality M6 size LED indicator is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green LED
  • Recessed satin chrome bezel
  • Panel mounting
  • VF 2.0V
  • Intensity mcd
Voltage 2.2V
Bezel Recessed
Brightness (mcd) 20mcd
Colour Green
Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot