CML 19210251 10mm 12V Green LED Prominent Brass

Image Representative of Range

CML 19210251 10mm 12V Green LED Prominent Brass

Order Code:

42-1302

Brand: CML MPN: 19210251
Qty Unit Price (Ex VAT)
25+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Out of stockBack-order availability date - 20/04/2026


High quality panel mounted 10mm 12V LED with prominent style green indicator in a brass housing, suitable for a wide range of applications.


  • Integral resistor enables direct connection to relevant supply
  • Prominent style indicator in a brass housing
  • Connections via faston/solder tag terminals
  • Satin or black chrome bezels
  • CE approved
Voltage 12V
Current 20mA
Bezel Satin
Brightness (mcd) 70mcd
Colour Green
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot