CML 19211353 10mm 24V Red LED Prominent Brass

Order Code:

42-0989

Brand: CML MPN: 19211353
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 4 months

High quality panel mounted 10mm 24V LED with prominent style red indicator in a brass housing, suitable for a wide range of applications.


  • Integral resistor enables direct connection to relevant supply
  • Prominent style indicator in a brass housing
  • Connections via faston/solder tag terminals
  • Satin or black chrome bezels
  • CE approved
Voltage 24V
Current 22mA
Brightness (mcd) 70mcd
Bezel Black
Colour Hyper red
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot