Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Helios Yellow

MPN
600x400x3mm2T51
Brand
Perspex
Order Code
37-3767
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 9 days

These fluorescent cast acrylic helios yellow sheets from Perspex® will certainly catch the eye and are ideal for use particularly on interior signs, sales displays and other in-store media. These sheets are easy to fabricate and to cut to shape to suit your design.


  • Size 600 x 400 x 3mm
Type Plastic Sheet
Material Acrylic
Colour Helios yellow
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot