Perspex® Cast Acrylic Fluorescent Colour Sheets

Perspex Brand: Perspex

These fluorescent cast acrylic sheets from Perspex® will certainly catch the eye and are ideal for use particularly on interior signs, sales displays and other in-store media. These sheets are easy to fabricate and cut to shape and are available in a choice of sizes and thicknesses in a range of striking colours.

Description Image Product Buy Pricing (Ex VAT) Colour Size Size 1 Type Material
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Helios Yellow
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Helios Yellow
Standard range
Order code: 37-3767
MPN: 600x400x3mm2T51

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £11.62
Price per unit Ex VAT
Helios yellow 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Lava Orange
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Lava Orange
Standard range
Order code: 37-3768
MPN: 600x400x3mm3T19

Despatched same day - 12 in stockAdditional quantity lead time 9 days
1+ £11.62
Price per unit Ex VAT
Lava orange 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Mars Red
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Mars Red
Standard range
Order code: 37-3769
MPN: 600x400x3mm4T56

Despatched same day - 23 in stockAdditional quantity lead time 9 days
1+ £11.62
Price per unit Ex VAT
Mars red 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Acid Green
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Acid Green
Standard range
Order code: 37-3770
MPN: 600x400x3mm6T66

Despatched same day - 12 in stockAdditional quantity lead time 9 days
1+ £11.62
Price per unit Ex VAT
Acid green 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Neptune Blue
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Fluorescent Neptune Blue
Standard range
Order code: 37-3771
MPN: 600x400x3mm7T97

Despatched same day - 41 in stockAdditional quantity lead time 9 days
1+ £11.62
Price per unit Ex VAT
Neptune blue 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Fluorescent Neptune Blue
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Fluorescent Neptune Blue
Extended range
Order code: 37-3783
MPN: 1000x500x3mm7T97

Out of stock
1+ £23.50
Price per unit Ex VAT
Neptune blue 1000 x 500 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Fluorescent Helios Yellow
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Fluorescent Helios Yellow
Extended range
Order code: 37-3785
MPN: 1000x500x5mm2T51

Despatched same day - 1 in stockAdditional quantity lead time 9 days
1+ £22.05
Price per unit Ex VAT
Helios yellow 1000 x 500 x 5mm 00 x 500 x 5mm Plastic Sheet Acrylic

Trustpilot