Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Green

MPN
600x400x3mm6600
Brand
Perspex
Order Code
37-3746
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 9 days

If you want to add the "wow" factor to your signage or are looking to customise your vehicle, this Perspex® transparent green sheet will help do the job. Perspex® transparent colour sheets can be used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.


  • Size 600 x 400mm
  • Thickness 3mm
  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Type Plastic Sheet
Material Acrylic
Colour Green
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot