Perspex® Cast Acrylic Transparent Colour Sheets

Perspex Brand: Perspex

If you want to add the "wow" factor to your signage or are looking to customise your vehicle, these Perspex® transparent colour sheets will do the job. Available in a range of shades, sizes and thicknesses, Perspex® transparent colour sheets are used in a whole spectrum of applications from automotive and marine glazing to signage and displays, where colour and transparency are key to the design.

  • Outstanding optical clarity
  • Excellent UV and weather resistance
  • Light weight
  • Resistant to shocks, abrasions and scratches
  • Easy to clean and repair
Description Image Product Buy Pricing (Ex VAT) Colour Easy to clean Size Type Material
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Yellow
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Yellow
Standard range
Order code: 37-3742
MPN: 600x400x3mm2202

Despatched same day - 19 in stockAdditional quantity lead time 9 days
1+ £8.97
Price per unit Ex VAT
Yellow and repair 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Amber
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Amber
Standard range
Order code: 37-3743
MPN: 600x400x3mm300

Despatched same day - 25 in stockAdditional quantity lead time 9 days
1+ £8.97
Price per unit Ex VAT
Yellow 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Red
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Red
Standard range
Order code: 37-3744
MPN: 600x400x3mm4401

Despatched same day - 28 in stockAdditional quantity lead time 9 days
1+ £8.97
Price per unit Ex VAT
Red 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Brown
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Brown
Standard range
Order code: 37-3745
MPN: 600x400x3mm504

Despatched same day - 11 in stockAdditional quantity lead time 9 days
1+ £8.97
Price per unit Ex VAT
Brown 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Green
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Green
Standard range
Order code: 37-3746
MPN: 600x400x3mm6600

Despatched same day - 29 in stockAdditional quantity lead time 9 days
1+ £8.97
Price per unit Ex VAT
Green 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Blue
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Transparent Blue
Standard range
Order code: 37-3747
MPN: 600x400x3mm7703

Despatched same day - 13 in stockAdditional quantity lead time 9 days
1+ £8.97
Price per unit Ex VAT
Blue 600 x 400 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 600 x 400 x 5mm Transparent Blue
Perspex Cast Acrylic Sheet 600 x 400 x 5mm Transparent Blue
Standard range
Order code: 37-3753
MPN: 600x400x5mm7703

Despatched same day - 6 in stockAdditional quantity lead time 9 days
1+ £14.95
Price per unit Ex VAT
Blue 600 x 400 x 5mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Transparent Amber
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Transparent Amber
Standard range
Order code: 37-3755
MPN: 1000x500x3mm300

Despatched same day - 10 in stockAdditional quantity lead time 9 days
1+ £19.09
Price per unit Ex VAT
Amber 1000 x 500 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Transparent Red
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Transparent Red
Standard range
Order code: 37-3756
MPN: 1000x500x3mm4401

Despatched same day - 6 in stockContact us for additional stock
1+ £12.42
Price per unit Ex VAT
Red 1000 x 500 x 3mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Transparent Amber
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Transparent Amber
Extended range
Order code: 37-3761
MPN: 1000x500x5mm300

Despatched same day - 6 in stockAdditional quantity lead time 9 days
1+ £23.54
Price per unit Ex VAT
Amber 1000 x 500 x 5mm Plastic Sheet Acrylic
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Transparent Red
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Transparent Red
Standard range
Order code: 37-3762
MPN: 1000x500x5mm4401

Despatched same day - 15 in stockAdditional quantity lead time 9 days
1+ £31.10
Price per unit Ex VAT
Red 1000 x 500 x 5mm Plastic Sheet Acrylic

Trustpilot