Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Clear

MPN
1000x500x5mm000
Brand
Perspex
Order Code
37-3732
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000 x 500 x 3mm 1000 x 500 x 5mm 600 x 400 x 3mm 600 x 400 x 5mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 9 days

This clear cast acrylic sheet from Perspex® transmits 92% of all visible light – that's better even than glass. Add to this excellent resistance to outdoor weathering, high tensile strength and rigidity, light weight and resistance to impact and it is easy to see why Perspex® Clear sheets are ideal for applications requiring critical visual performance and durability.


  • Size: 1000 x 500 x 5mm
  • High gloss, hard surface
  • Easy to clean
  • Long service life
  • Safety glazing material meeting the requirements of ANSI Z.97 and BS 6262
  • Easy to thermoform with low-cost tooling
Type Plastic Sheet
Material Acrylic
Colour Clear
Size 1000 x 500 x 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot