Perspex Cast Acrylic Sheet 600 x 400 x 5mm Solid White

MPN
600x400x5mm069
Brand
Perspex
Order Code
37-3718
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

This solid white cast acrylic sheet from Perspex® will make any project get noticed – whether it's a sleek storage unit, a specialist point of sale display or a new corporate identity. With excellent resistance to outdoor weathering, unsurpassed batch-to-batch colour consistency and excellent environmental credentials, Perspex® Solid colours can be combined to help you bring your creative ideas to life.


  • Dimensions 600 x 400 x 5mm
  • Finish: Gloss
Type Plastic Sheet
Material Acrylic
Colour White
Size 600 x 400 x 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot