Perspex Cast Acrylic Sheet 600 x 400 x 3mm Solid Orange

Order Code:

37-3706

Brand: Perspex MPN: 600x400x3mm363
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 25 due on 16/02/2026

This solid orange cast acrylic sheet from Perspex® will make any project get noticed – whether it's a sleek storage unit, a specialist point of sale display or a new corporate identity. With excellent resistance to outdoor weathering, unsurpassed batch-to-batch colour consistency and excellent environmental credentials, Perspex® Solid colours can be combined to help you bring your creative ideas to life.


  • Dimensions 600 x 400 x 3mm
  • Finish: Gloss
Type Sheet
Colour Orange
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, March 29, 2019 | Question by: Rapid Customer | Product code: 37-3706
Q. are they available in clear perspex
A. Hi Maire, thank you for your question. We offer 37-3700 which is clear.

Reviews

Be the first to submit a review

Trustpilot