TruMotion Pack of 50 16mm Miniature Gear with 10 Inner Teeth

MPN
37-0220
Brand
TruMotion
Order Code
37-0220
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.75
10+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched same day

Miniature gears with 30 outer teeth and 10 inner teeth for use with motors.


  • Diameter 16mm
  • Height 4mm
  • Bore size 1.9mm ensures correct tight fit for 2mm diameter shaft
  • MOD = 0.5
  • Supplied in packs of 50
Type Miniature gear
Bore Diameter 1.9mm
Diameter 16mm
Number of Teeth 30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot