Easter Opening Hours and Delivery Dates here

Aavid Thermalloy SW50-4 TO220 Compact Holes 8.8°C/W

Order Code:

36-0190

Brand: Aavid Thermalloy MPN: SW50-4

Discontinued


A 8.8°C/W compact, vertical mounting extruded heat sink with solderable fixing pins.


  • Designed for TO220/TO218/TO2457 packages either via 3x mounting holes
  • Cross-section of 34.5 x 12.5mm with 50mm height
  • Fixing lugs are on a standard 25.4mm pitch
Type Bolt-on heatsink
Thermal Conductivity 8.8°C/W
Dimensions 34.5 x 12.5 x 50mm
For Use With TO-220, TO-218, TO-247

You may also like


Trustpilot