AV:Link 112.038UK 3.5mm Stereo Plug To 3.5mm Stereo Plug Lead 3.0m

MPN
112.038UK
Brand
AV:Link
EAN-13
5015972123348
Order Code
35-4475
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    3m 6m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 836 despatched in 3 working days

A 3.5mm stereo plug to plug lead with audio cable, ideal for connecting MP3, laptop or personal CD players to speakers or Hi-Fi.


  • Nickel plated connectors
  • Quality materials
  • Moulded strain relief
  • Supplied in lengths of 3m
Connector 1 Jack
Connector 2 Jack
Length 3m
Colour Black
Number of A Connectors 1
Number of B Connectors 1

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot