AV:Link 112.052UK 2 X RCA Plugs To 2 X RCA Plugs Lead 5.0m

MPN
112.052UK
Brand
AV:Link
EAN-13
5015972123553
Order Code
35-4470
Country of Origin
China
  • Quickly find another product in this range by Length:

    1.2m 5m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £0.895 £0.835
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Two RCA phono plugs to two RCA phono plugs with twin audio cable. These cables are often used to connect between TVs, DVDs, VCRs, PCs and games consoles, but they have lots of other uses.


  • Colour coded for stereo connection
  • Supplied in lengths of 5m
Connector 1 RCA
Connector 2 Jack
Length 5m
Colour Black
Number of A Connectors 2
Number of B Connectors 2

Reviews

Be the first to submit a review

Trustpilot