Cliff FCR7943 Crocodile Clip Blue 4mm 600V CAT III EN 61010-1 compliant

MPN
FCR7943
Brand
Cliff
Order Code
35-0561
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Blue Brown Green
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.49
10+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 7 weeks

A blue crocodile clip from Cliff. The 4mm rear socket accepts a shrouded plug, while the front tongue catches small wires or conductor pins.


  • Colour: blue
  • Safety rating: CAT III, (1000V CAT II)
  • Fully insulated
  • Jaws open to 25mm
  • Nominal current: 10A
  • Shaft length: 34mm
  • Jack diameter: 4mm
  • Nominal voltage: 1000V
  • Size: 83 x 25 x 37mm (L x W x H)
  • Manufacturer's part FCR7943
Type Crocodile clip
Size 83mm
Insulation Insulated
Current Rating 10A
Colour Blue
Termination 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot