Cliff FC681477 Locking DC Socket 2.5mm

Image Representative of Range

Cliff FC681477 Locking DC Socket 2.5mm

Order Code:

35-0548

Brand: Cliff MPN: FC681477
Qty Unit Price (Ex VAT)
1+ £1.92
10+ £1.04
25+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 weeks

A 2.5mm locking DC socket from Cliff with a solder connection and internal diameter of 2.5mm.


  • Colour: black
  • Contact resistance: 30mW max
  • Current rating: max: 2.0A, 16V DC
  • Insulation resistance: 100MW min at DC500V
  • Dielectric withstand voltage: AC 500V for 1 minute
  • Manufacturer's part FC681477
Type Locking DC socket
Outer Diameter 5.50 mm
Pin Diameter 2.5mm
External Diameter 5.5mm
Internal Diameter 2.5mm
Orientation Right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot