Cliff Locking DC Sockets - 2.1mm/2.5mm

Cliff Brand: Cliff

Locking DC sockets from Cliff fitted with a solder connection and internal diameters of 2.1mm or 2.5mm.

  • Colour: black
  • Contact resistance: 30mW max
  • Current rating: max: 2.0A, 16V DC
  • Insulation resistance: 100MW min at DC500V
  • Dielectric withstand voltage: AC 500V for 1 minute
Description Image Product Buy Pricing (Ex VAT) Pin Diameter Contact Resistance Current Rating Internal Diameter Insulation Resistance Type Outer diameter External Diameter Orientation
Cliff FC681478 Locking DC Socket 2.1mm
Cliff FC681478 Locking DC Socket 2.1mm
Standard range
Order code: 35-0547
MPN: FC681478

Despatched same day - 112 in stockAdditional quantity lead time 7 weeks
1+ £0.834
10+ £0.787
25+ £0.759
Price per unit Ex VAT
2.1mm 30mW max max: 2.0A, 16V DC 2.1mm 100MW min at DC500V Locking DC socket 5.50mm 5.5mm Right angle
Cliff FC681477 Locking DC Socket 2.5mm
Cliff FC681477 Locking DC Socket 2.5mm
Standard range
Order code: 35-0548
MPN: FC681477

Despatched same day - 2 in stockAdditional quantity lead time 7 weeks
1+ £2.10
10+ £1.41
25+ £1.25
Price per unit Ex VAT
2.5mm 2.5mm Locking DC socket 5.50mm 5.5mm Right angle

Trustpilot