C R Clarke 1000D Hot Wire Strip Heater

MPN
1000D
Brand
C R Clarke
Order Code
34-8510
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1788.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/06/2026

This 1000mm double-sided hot wire strip heater provides a quick and efficient solution for the local heating of thermoplastic sheets up to 10mm (3/8in.) thick to allow bending.


  • Working length: 1000mm (40in.)
  • Double sided heating
  • Twin wires for fast heating of materials up to 10mm thick
  • Adjustable wire height up to 8mm for folding a greater range of materials
  • Adjustable work stop calibrated in metric & imperial units
  • Adjustable wire spacing for different bend radii
  • Clamp beam to prevent bowing during heating cycle
  • C R Clarke type 1000D
Type Hot wire strip heater
Working Length 1m

Reviews

Be the first to submit a review

Trustpilot