Rapid A4 Folder Lever Arch File 75mm Polypropylene Blue

MPN
34-8196
Brand
Rapid
EAN-13
4049793013848
Order Code
34-8196
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 8 days

A rugged, blue 75mm spined A4 Lever Arch File made of strong polypropylene sheet covered with textured polypropylene foil. The spine has a thumbhole for easy selection and the file is equipped with a standard label fitted into a transparent pocket on the spine.


  • Blue Lever Arch File with 75mm spine
  • Made of polypropylene sheet covered with textured polypropylene foil
  • Thumbhole in spine
  • Label housed in pocket on spine
Type Lever Arch File
Colour Blue
Size A4
Material Polypropylene
Spine Width 75mm

Reviews

Be the first to submit a review

Trustpilot