A4 Polypropylene Lever Arch Files

Rapid Brand: Rapid

Available with 50 and 75mm spines and in a wide range of colours, these rugged A4 Lever Arch Files are made of strong polypropylene sheet covered with textured polypropylene foil. Their spines have a thumbhole for easy selection and the files are equipped with a standard label fitted into a transparent pocket on the spine.

  • Made of polypropylene sheet covered with textured polypropylene foil
  • Thumbhole in spine
  • Label housed in pocket on spine
  • Available in 50 and 75mm spine widths
  • Wide range of colours
Description Image Product Buy Pricing (Ex VAT) Colour Spine Width Type Size Material
Rapid A4 Folder Lever Arch File 50mm Polypropylene Black
Rapid A4 Folder Lever Arch File 50mm Polypropylene Black
Standard range
Order code: 34-8240
MPN: 34-8240

Despatched same day - 15 in stockAdditional quantity lead time 8 days
1+ £2.52
Price per unit Ex VAT
Black 50mm Lever Arch File A4 Polypropylene
Rapid A4 Folder Lever Arch File 75mm Polypropylene Black
Rapid A4 Folder Lever Arch File 75mm Polypropylene Black
Standard range
Order code: 34-8192
MPN: 34-8192

Despatched same day - 21 in stockAdditional quantity lead time 8 days
1+ £2.67
Price per unit Ex VAT
Black 75mm Lever Arch File A4 Polypropylene
Rapid A4 Folder Lever Arch File 75mm Polypropylene Blue
Rapid A4 Folder Lever Arch File 75mm Polypropylene Blue
Standard range
Order code: 34-8196
MPN: 34-8196

Despatched same day - 28 in stockAdditional quantity lead time 8 days
1+ £2.67
Price per unit Ex VAT
Blue 75mm Lever Arch File A4 Polypropylene
Rapid A4 Folder Lever Arch File 75mm Polypropylene Red
Rapid A4 Folder Lever Arch File 75mm Polypropylene Red
Standard range
Order code: 34-8200
MPN: 34-8200

Despatched same day - 16 in stockAdditional quantity lead time 8 days
1+ £2.67
Price per unit Ex VAT
Red 75mm Lever Arch File A4 Polypropylene
Rapid A4 Folder Lever Arch File 75mm Polypropylene Green
Rapid A4 Folder Lever Arch File 75mm Polypropylene Green
Standard range
Order code: 34-8204
MPN: 34-8204

Despatched same day - 18 in stockAdditional quantity lead time 8 days
1+ £2.67
Price per unit Ex VAT
Green 75mm Lever Arch File A4 Polypropylene

Trustpilot